EOS3FLF512-WRN42

QuickLogic
392-EOS3FLF512WRN42
EOS3FLF512-WRN42

制造商:

说明:
SoC FPGA EOS S3 Ultra Low Power Sensor & Voice Processor with eFPGA

库存量: 2,918

库存:
2,918 可立即发货
数量大于2918的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.161 ¥56.16
¥47.234 ¥472.34
¥45.0757 ¥1,126.89
¥39.1206 ¥3,912.06
¥37.3917 ¥9,347.93
¥34.0808 ¥17,040.40
¥28.2839 ¥28,283.90
整卷卷轴(请按3000的倍数订购)
¥27.5494 ¥82,648.20
6,000 报价

产品属性 属性值 选择属性
QuickLogic
产品种类: SoC FPGA
RoHS:  
SMD/SMT
WLCSP-42
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
27 I/O
1.1 V
- 20 C
+ 85 C
商标: QuickLogic
内嵌式块RAM - EBR: 512 kB
工作电源电流: 147 uA
封装: Reel
封装: Cut Tape
系列: EOS
工厂包装数量: 3000
子类别: SOC - Systems on a Chip
商标名: EOS S3
单位重量: 11.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.