392250 WH005

Alpha Wire
602-392250-100-01
392250 WH005

制造商:

说明:
连接线 22AWG 20000V SILICNE 100ft SPOOL WHT

库存量: 11

库存:
11 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,667.4941 ¥3,667.49
¥3,384.6099 ¥6,769.22
¥3,380.5306 ¥16,902.65

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
RoHS:  
White
100 ft
7 x 30
Silicone Rubber
20 kV
Tinned Copper
+ 150 C
UL AWM Style 3239
392250
Spool
Hook-up Wire
22 AWG
商标: Alpha Wire
特点: Biological Compatibility
外径: 3.3 mm
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8544609090
CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544499190
BRHTS:
85446000
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.