TS334IYDT

STMicroelectronics
511-TS334IYDT
TS334IYDT

制造商:

说明:
模拟比较器 Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 6,480

库存:
6,480 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.2441 ¥23.24
¥16.1251 ¥161.25
¥14.803 ¥370.08
¥12.7351 ¥1,273.51
¥11.9102 ¥2,977.55
¥10.6672 ¥5,333.60
¥9.9214 ¥9,921.40
整卷卷轴(请按2500的倍数订购)
¥9.9214 ¥24,803.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 模拟比较器
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
22 uA
22 mA
6 mV
40 nA
- 40 C
+ 125 C
TS334
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
产品: Analog Comparators
产品类型: Analog Comparators
传播延迟时间: 210 ns
资格: AEC-Q100
工厂包装数量: 2500
子类别: Amplifier ICs
单位重量: 259.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TS33微功耗高精度电压基准

STMicroelectronics TS33微功率高精度电压基准可提供稳定、精确的输出电压,在-40°C至+125°C扩展温度范围内初始精度为0.15%。对于功率受限的设计,TS33具有超低工作电流,在整个工作温度范围内都非常稳定。因此,该基准非常适合高精度应用。TS33可设计用于注重节约空间的应用,采用QFN8表面贴装封装。

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

标准产品

STMicroelectronics标准产品是各种行业标准器件和可直接替换器件,适用于广泛使用的通用模拟IC、分立元件和串行EEPROM。这些标准产品按照最高质量标准生产,其中有许多产品都符合汽车应用类AECQ标准。还可提供一套全面的设计辅助工具,包括SPICE、IBIS模型和仿真工具,从而简化设计过程。

TS33x Micropower Voltage Comparators

STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.