FMS6404CSX

512-FMS6404CSX
FMS6404CSX

制造商:

说明:
视频 IC OPTOLOGIC SIDELOOKER BUFFER OPEN COLLECT

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,096

库存:
1,096 可立即发货
数量大于1096的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.6341 ¥26.63
¥17.3681 ¥173.68
¥15.8765 ¥396.91
¥13.6504 ¥1,365.04
¥12.8255 ¥3,206.38
¥9.9214 ¥4,960.70
¥9.7632 ¥9,763.20
整卷卷轴(请按2500的倍数订购)
¥8.2716 ¥20,679.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
onsemi
产品种类: 视频 IC
RoHS:  
4.75 V to 5.25 V
90 mA
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
带宽: 7.6 MHz
商标: onsemi
产品类型: Video ICs
系列: FMS6404
工厂包装数量: 2500
子类别: Video ICs
电源电压-最大: 5.25 V
电源电压-最小: 4.75 V
单位重量: 230.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FMS6404 Precision Composite Video Filter

ON Semiconductor's FMS6404 Precision Composite Video Filter is a single composite video 5th order Butterworth low-pass video filter optimized for minimum overshoot and flat group delay. The FMS6404 Precision Composite Video Filter contains an audio trap that removes video information in a spectral location of the subsequent RF audio carrier. ON Semiconductor's FMS6404 Precision Composite Video Filter features 50dB stopband attenuation at 27MHz on CV output, > 0.5dB flatness to 4.2MHz on CV output, equalizer and notch filter for driving RF modulator, , 5ns group delay on CV output, AC-coupled input, AC- or DC-coupled output, capable of PAL frequency for CV and continuous time low-pass filters. Typical applications include cable and satellite set-top boxes and DVD players.