SP1004U-ULC-04UTG

Littelfuse
576-SP1004UULC-04UTG
SP1004U-ULC-04UTG

制造商:

说明:
ESD保护二极管/TVS二极管 5V .2pF 20kV 4CH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 23,723

库存:
23,723 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.2884 ¥5.29
¥3.9663 ¥39.66
¥2.7911 ¥279.11
¥2.3843 ¥1,192.15
¥2.147 ¥2,147.00
整卷卷轴(请按3000的倍数订购)
¥1.695 ¥5,085.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
4 Channel
7 V
SMD/SMT
9.2 V
9 V
1004 (2510 metric)
2 A
0.2 pF
20 kV
20 kV
- 40 C
+ 125 C
SP-ULC
Reel
Cut Tape
MouseReel
商标: Littelfuse
产品: TVS Diodes
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
商标名: SPA
单位重量: 46.750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD保护解决方案

Littelfuse提供各种产品防止元件受到ESD威胁。ESD威胁是极快、低能耗的事件,可能对电子设备造成破坏。芯片的保护越来越少,最终用户的环境越来越恶劣,这一趋势要求增强保护解决方案。Littelfuse生产压敏电阻器、抑制器、指示器等产品,因此用户可以找到适当的保护方案,确保应用长期可靠运行。

通信基础设施解决方案

Littelfuse提供丰富的通信基础设施解决方案,确保各种环境下的速度和可靠性。这些解决方案节能、可靠,可轻松集成到紧凑型设计中。Littelfuse的通信基础设施解决方案包括TVS二极管、压敏电阻器、NTC热敏电阻器、保险丝等。

超低电容TVS SPA二极管

Littelfuse超低电容TVS SPA二极管可为全球最具挑战性的高速串行接口提供高级ESD保护。

SESD Silicon ESD SPA Protection Devices

Littelfuse SESD Silicon ESD SPA Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer low capacitance, low leakage current, and low clamping voltage in a small, low-profile 0201 and 0402 DFN package. Littelfuse SESD Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. Ideal applications include ultra-high speed data lines, USB 3.1 and more, HDMI 2.0 and more, Thunderbolt, DisplayPort™, V-by-One®, LVDS interfaces, tablet PCs and external storage with high-speed interfaces, and consumer, mobile, and portable electronics.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

数据中心解决方案

Littelfuse数据中心解决方案可以让数据中心可靠、节能和安全。这些解决方案提供保持设施高效可靠运行所需的过流保护、瞬态电压抑制、传感器和电源转换元件。Littelfuse为计算设备、网络和数据端口以及不间断电源提供数据中心解决方案。