1004627

KYOCERA AVX
581-1004627
1004627

制造商:

说明:
天线 GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 425

库存:
425 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥65.6756 ¥65.68
¥51.867 ¥518.67
¥49.0533 ¥1,471.60
¥42.4315 ¥5,091.78
¥40.2845 ¥10,876.82
¥36.1487 ¥18,435.84
¥30.849 ¥31,465.98

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.602 GHz
GLONASS, GPS
Patch
Ceramic
3.7 dBi, 3 dBi
50 Ohms
2.0:1, 3.0:1
- 40 C
+ 85 C
2 Band
PCB Mount
Pin
IPEX MHF3
1.575 GHz, 1.602 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
25 mm
25 mm
5.3 mm
72 mm RF0.81
1004627
Waffle
商标: KYOCERA AVX
工厂包装数量: 30
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

独立天线

KYOCERA AVX天线设计用于各种应用。该产品包括嵌入式、内部、外部和室外天线,可在全球范围内使用。KYOCERA AVX天线选型指南可帮助用户为其应用选择理想的天线。KYOCERA AVX天线的典型应用包括物联网 (IoT)、汽车、智能家居、蜂窝、车队和资产跟踪等。

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.