RTN_250

VCC
593-RTN250
RTN_250

制造商:

说明:
LED 安装硬件 MOUNTING RING CLIP RTN250

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 63,664

库存:
63,664 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.0793 ¥4.08
¥2.8363 ¥28.36
¥2.034 ¥203.40
¥1.6724 ¥836.20
¥1.4577 ¥1,457.70
¥1.3786 ¥2,757.20
¥1.3108 ¥6,554.00
¥1.2317 ¥12,317.00
¥1.1865 ¥29,662.50

产品属性 属性值 选择属性
VCC
产品种类: LED 安装硬件
RoHS:  
Grommets
6.1 mm
Polyethylene (PE)
Black
3.81 mm
Bulk
主体形状: Tubular
商标: VCC
内径: 4.06 mm
安装风格: PCB Mount
外径: 6.1 mm
产品类型: LED Mounting Hardware
工厂包装数量: 1000
子类别: LED Indication
水/湿气额定值: Non Water Resistant
零件号别名: RTN150
单位重量: 272.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326901990
USHTS:
7326908688
TARIC:
3926909790
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Mounting Hardware

VCC LED Mounting Hardware is designed to support a broad range of indicator sizes, including the 3mm and 5mm formats used across industrial and commercial applications. These hardware items include mounting rings, clips, holders, sockets, cable assemblies, and spacers. The LED mounting hardware provides dependable and easy-to-integrate solutions for securing 3 mm and 5 mm indicators in a wide range of designs. These mounting hardware deliver the mechanical stability and alignment needed for consistent LED performance. The LED mounting hardware includes materials such as nylon, polycarbonate, polypropylene, polyethylene, and thermoplastic, and a broad selection of panel‑thickness and body‑length configurations. These mounting hardware supports reliable installation and long‑term durability in even the most challenging applications. Typical applications include industrial equipment, medical devices, aerospace systems, transportation systems, sensors, IoT devices, consumer/commercial electronics, and outdoor equipment.