64113222

Carling Technologies
691-64113222
64113222

制造商:

说明:
按钮开关 - 板装 3PDT Stomp switch ON-ON 5A125VAC 9term

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Carling Technologies
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
641
Non-Illuminated
3PDT
ON - ON
Plunger, Round
5 A
125 VAC
PC Pin
Tin
致动器样式: Round
商标: Carling Technologies
颜色: Silver
特点: UL 61058 approved, ENEC spacing
高度: 1.582 in
外壳材料: Polybutylene Terephthalate, Glass Fiber Reinforced
长度: 0.718 in
寿命: 100000 Cycle
材料: Brass, Nickel Plated
最大工作温度: + 85 C
最小工作温度: 0 C
安装风格: Bushing Mount
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
端子密封: Unsealed
宽度: 0.8 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Carling 641 series Pushbutton Switches - EXPANSION

New! Carling Technologies has expanded the 641 series pushbutton switch product line to include the 3-pole switch that offers the versatility to control an extra function or indicator light.
Learn More

Carling Technologies 641 series Pushbutton Switches are single or double pole switches that represent the most compact offerings in Carling's pushbutton switch line. The 641 series Pushbutton Switches from Carling have a rugged metal construction, self-cleaning contacts, and stiff actuation force that make them ideal for most "foot pedal" type applications.  These alternate action switches fit a standard .500" mounting hole and are available in solder lug, wire lead, and PC terminations.
View all the 641 series Pushbutton Switches

641 Series Pushbutton Switches

Carling Technologies 641 Pushbutton Switches are single pole or double pole switches that represent the most compact offerings in pushbutton switch line. Carling 641 Pushbutton Switches feature rugged metal construction, self-cleaning contacts, and a stiff actuation force for most foot pedal-type applications. These switches fit a standard 0.5" mounting hole and are available in solder lug, wire lead, and PC terminations.