APC-35-700

MEAN WELL
709-APC35-700
APC-35-700

制造商:

说明:
LED电源 35W 15-50V 700mA CC LED PS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
72
预期 2026/7/15
72
预期 2026/9/16
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥102.5701 ¥102.57
¥97.6094 ¥488.05
¥92.6374 ¥926.37
¥90.1627 ¥1,803.25

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
700 mA
15 VDC to 50 VDC
35 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
57 mm (2.244 in)
29.5 mm (1.161 in)
Industrial
APC-35
IP42
商标: MEAN WELL
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: LED Power Supplies
工厂包装数量: 72
子类别: Power Supplies
单位重量: 180 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

CXA Solutions

Cree CXA Solutions provide all the key components needed for designs that work together, saving time and eliminating guesswork. Select the Cree CXA LED array that delivers the desired lumen output range. Then choose from various mechanical holders, optics, drivers, and heat sinks that work with the selected CXA LED array. Just pick the one that works best for the design. Cree CXA Solutions make it easy to get started on a new LED downlight.

AP Series LED Power Supplies

MEAN WELL AP Series LED Power Supplies are economical LED Power Supplies suitable for indoor LED lighting applications that do not have high waterproof and dustproof requirements. The APC constant current (C.C. mode) series is semi-potted with a basic level of protection against water and dust. The APV constant voltage (C.V. mode) is not potted. The APV/APC Series from MEAN WELL feature 90VAC to 264VAC universal input voltage and up to 84% efficiency.