715P333516MA3

Knowles / Illinois Capacitor
598-715P333516MA3
715P333516MA3

制造商:

说明:
薄膜电容器 33nF1.6kVdc 5% Orange Drop

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,051

库存:
1,051 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.0022 ¥44.00
¥35.482 ¥354.82
¥32.5892 ¥1,629.46
¥29.7755 ¥2,977.55
¥27.8771 ¥13,938.55
¥27.3799 ¥27,379.90
¥24.6453 ¥49,290.60
5,000 报价

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 薄膜电容器
RoHS:  
0.033 uF
1.6 kVDC
Radial
Polypropylene (PP)
35.7 mm (1.406 in)
General Film Capacitors
500 VAC
5 %
2 Pin
Straight
- 55 C
+ 85 C
715P
Bag
商标: Knowles / Illinois Capacitor
直径: 20.6 mm
引线直径: 0.8 mm
寿命: 500 Hour
产品类型: Film Capacitors
工厂包装数量: 100
子类别: Capacitors
商标名: Orange Drop
类型: Orange Drop, Polypropylene Film/Foil Capacitors
单位重量: 14.152 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

715P Orange Drop® Film/Foil Capacitors

Cornell Dubilier / Knowles (CDE) 715P Type Orange Drop® Polypropylene Film/Foil Capacitors are constructed from polypropylene film and non-inductively wound with extended foil. These devices offer a round profile, a capacitance range from 0.001µF to 0.47µF, tolerances close to ±1%, low dissipation factor, and excellent stability. They have a long history of proven reliability. Cornell Dubilier 715P Type Orange Drop Polypropylene Film/Foil Capacitors are ideal for use in switching and high voltage power supplies, inverters, snubbers, resonant converters, and electronic lighting ballasts.

Orange Drop® Capacitors

Cornell Dubilier Orange Drop® capacitors are made with film dielectric and metallized or foil electrodes. These capacitors are ideal for use in a variety of AC/DC applications, ranging from filter caps in switch-mode power supplies to snubbers that protect IGBTs in high power inverters. CDE Orange Drop Capacitors are radial leaded and available in capacitance values from 0.22nF to 10µF and voltages from 100VDC to 2000VDC.