MAF94045

Ezurio
814-MAF94045
MAF94045

制造商:

说明:
天线 Embed,Nblue,100MM,IP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,134

库存:
3,134 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.6616 ¥11.66

产品属性 属性值 选择属性
Ezurio
产品种类: 天线
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
6 GHz
Bluetooth
802.11 a/b, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
T-Bar
2 dBi
50 Ohms
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.4 GHz
Wireless Devices
1.88 in
0.5 in
0.032 in
100 mm RF1.13
NanoBlue
Bulk
商标: Ezurio
工厂包装数量: 200
子类别: Antennas
单位重量: 3.215 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Nano Blue BLUETOOTH® Internal Antenna

TE Connectivity's (TE) Nano Blue BLUETOOTH® Internal Antennas are internal wireless device antennas that feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and Bluetooth. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability. TE Nano Blue Bluetooth Internal Antennas are versatile, easy-to-use for 2.4 to 2.5 GHz Bluetooth, and IEEE 802.11 devices.