853-87-020-10-001101

Preci-dip
437-8538702010001101
853-87-020-10-001101

制造商:

说明:
集管和线壳

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Preci-dip
产品种类: 集管和线壳
RoHS:  
REACH - SVHC:
Connectors
Socket
20 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Through Hole
Solder
Straight
Socket (Female)
Gold
853
- 55 C
+ 125 C
商标: Preci-dip
触点材料: Beryllium Copper
电流额定值: 1 A
可燃性等级: UL 94 V-0
外壳颜色: Black
产品类型: Headers & Wire Housings
工厂包装数量: 150
子类别: Headers & Wire Housings
单位重量: 498.084 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

85x Straight Solder Tail PCB Connectors

Preci-Dip 85x Straight Solder Tail PCB Connectors are precise single-, double-, and triple-row vertical machined solder tail sockets on 1.27mm pin spacing. These PCB connectors feature a black glass-filled polyester insulator, 0.5N insertion force, 0.2N withdrawal force, 1A rated current, and 500VRMS minimum dielectric strength. The high-temperature insulators are suitable for reflow soldering process. The 85x PCB connectors accept mating pin diameters between 0.38mm to 0.5mm. Preci-Dip 85x Straight Solder Tail PCB Connectors operate at -55°C to +125°C temperature range and are ideal for tight-packaging applications.

库存量: 134

库存:
134 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.7991 ¥49.80
¥45.2452 ¥452.45
¥42.9287 ¥1,073.22
¥41.8552 ¥2,092.76
¥39.8664 ¥3,986.64
¥34.8266 ¥10,447.98
¥33.8322 ¥20,299.32
¥28.8715 ¥30,315.08
¥26.8827 ¥68,550.89