85_SMA-50-0-103/111_NE

HUBER+SUHNER
455-85SMA500103111NE
85_SMA-50-0-103/111_NE

制造商:

说明:
RF连接器/同轴连接器 COAXIAL CONNECTOR, SMA, 50 Ohm, Right angle PCB jack (female)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HUBER+SUHNER
产品种类: RF连接器/同轴连接器
RoHS:  
PCB Connectors
SMA
Socket (Female)
50 Ohms
18 GHz
Solder
Right Angle
Standard
主体表面处理: Gold
主体材料: Beryllium Copper
主体类型: Right Angle
商标: HUBER+SUHNER
触点材料: Beryllium Copper
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
运转周期: 500 Cycle
最大工作温度: + 165 C
最小工作温度: - 65 C
安装类型: PCB Mount
产品类型: RF Connectors / Coaxial Connectors
工厂包装数量: 10
子类别: RF Interconnects
零件号别名: 85201239
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Lead-Free SMA Connectors

HUBER+SUHNER Lead-Free Subminiature A (SMA) Connectors are precision coaxial connectors for microwave applications up to 18GHz. These connectors feature extended frequency versions operating with excellent return loss performances up to 26.5GHz. The SMA series connectors are classified into two categories viz, HUBER+SUHNER standard SMA connectors and HUBER+SUHNER ECO SMA connectors. The standard SMA connectors support high-end applications or applications subject to rough conditions, whereas the ECO SMA connectors are for high volume. The SMA series connectors are fully compliant with RoHS without exemption 6C. Typical applications include telecom, test and measurement, instruments, and avionics.

Lead-free Connector Solutions

HUBER+SUHNER Lead-free Connector Solutions are designed to deliver the same levels of electrical performance as conventional connectors. Lead is widely known for improving machinability when added to alloys but if handled improperly, lead can have detrimental effects on human health and ecology. To restrict the use of lead in products, European legislative regulations such as the EU REACH (EC) No. 1907/2006, which deals with substances are in place. Other regulations include the EU’s RoHS directive (2011/65/EU), which deals with hazardous substance restrictions for electronic components.

库存量: 55

库存:
55
可立即发货
在途量:
170
预期 2026/11/18
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥219.1974 ¥219.20
¥186.2805 ¥1,862.81
¥180.4045 ¥3,608.09
¥171.8843 ¥8,594.22
¥158.313 ¥15,831.30
¥148.3916 ¥29,678.32
¥141.363 ¥70,681.50