9501 060500

Belden Wire & Cable
566-9501-500
9501 060500

制造商:

说明:
多芯电缆 24AWG 1PR SHIELD 500ft SPOOL CHROME

产品属性 属性值 选择属性
Belden Wire & Cable
产品种类: 多芯电缆
RoHS:  
REACH - SVHC:
Networking
Shielded
1 Pair
500 ft
24 AWG
3.96 mm (0.156 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
300 V
商标: Belden Wire & Cable
特点: Low capacitance computer cable used in EIA RS-232 applications
绝缘材料: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
产品类型: Multi-Conductor Cables
系列: 9501
工厂包装数量: 1
子类别: Cable
单位重量: 3.515 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.

库存量: 4

库存:
4 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,638.1302 ¥4,638.13
¥4,502.0669 ¥13,506.20
¥4,228.1097 ¥21,140.55
¥4,117.0194 ¥41,170.19