AB-EZP06R-B3

American Bright LED
442-ABEZP06RB3
AB-EZP06R-B3

制造商:

说明:
单色LED 0.6W, 24V, RED, 3030 EMC, AC ezyLED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 单色LED
RoHS:  
Red LEDs
SMD/SMT
1212 (3030 metric)
630 nm
Red
20 lm
110 mA
24 V
600 mW
Red
2.7 mm x 2.7 mm
Rectangular
Tinted
ezyLED
Reel
Cut Tape
商标: American Bright LED
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 2000
子类别: LEDs
类型: Single Color LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AB-EZx SMD LEDs

American Bright LED AB-EZx SMD LEDs are ideal for automotive, architectural, general, and landscape lighting applications. The AB-EZPC current regulators are designed with a built-in bias voltage rectification circuit. These regulators maintain constant current and, hence, constant luminance for DC-powered LED lighting applications. The AB-EZPC current regulators rectify the power input for the LED string to operate regardless of the polarity of the bias voltage. These regulators offer Over-Current Protection (OCP) and Over-Temperature Protection (OTP). The AB-EZPC current regulators operate within the 1.8V to 40V supply voltage range and are packaged in a DFN package.

库存量: 1,985

库存:
1,985 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.9837 ¥12.98
¥9.1869 ¥91.87
¥6.8026 ¥680.26
整卷卷轴(请按2000的倍数订购)
¥6.8026 ¥13,605.20
¥4.5539 ¥18,215.60