AGGBP.SL.25A.07.0060A

Taoglas
960-AGGBPSL25A70060A
AGGBP.SL.25A.07.0060A

制造商:

说明:
天线 AGGBP.SL.25A GPS/GLONASS/Galileo/BeiDou 25mm Active Patch with SAW/LNA, I-PEX MHF IU.FL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.561 GHz
1.602 GHz
BEIDOU, Galileo, GLONASS, GPS
Patch
Ceramic
2.44 dBi, 1.72 dBi, 1.67 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
U.FL
1.561 GHz, 1.57542 GHz, 1.602 GHz
Navigation, Tracking, Wearables
25.1 mm
25.1 mm
4 mm
60 mm RF1.13
Tray
商标: Taoglas
电缆长度: 60 mm
极性: RHCP
工厂包装数量: 100
子类别: Antennas
单位重量: 16.862 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AGGBP.SLx Active GNSS Patch Antennas

Taoglas AGGBP.SLx Active GNSS Patch Antennas are single-stage full GPS-GLONASS-GALILEO-BeiDou embedded active patch antenna modules with a ceramic patch element. The AGGBP.SL includes a front-end SAW filter and AGGBP.SLS includes front-end and back-end SAW filters to reduce out-of-band interference. Taoglas AGGBP.SLx patch antennas consist of IPEX MHFI (U.FL) connector. These antennas operate at -40°C to 85°C temperature range. The AGGBP.SLx patch antennas also feature a 1.8V to 5V input voltage range, 50Ω impedance, and RHCP polarization. These antennas are ideal for transmitters like Wi-Fi, BLUETOOTH®, and cellular.

库存量: 326

库存:
326
可立即发货
在途量:
235
预期 2026/8/26
400
预期 2026/11/9
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥180.4045 ¥180.40
¥136.1537 ¥1,361.54
¥129.1251 ¥12,912.51
¥124.8989 ¥24,979.78
¥111.5875 ¥55,793.75
1,000 报价