ALM200PS12

XP Power
209-ALM200PS12
ALM200PS12

制造商:

说明:
桌面式AC适配器 200W 12V Class I 16

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 41

库存:
41 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥910.4523 ¥910.45
¥883.1628 ¥4,415.81
¥819.4647 ¥22,125.55
¥764.7953 ¥82,597.89

产品属性 属性值 选择属性
XP Power
产品种类: 桌面式AC适配器
RoHS:  
REACH - SVHC:
Required
Universal
80 VAC to 264 VAC
1 Output
200 W
12 V
16.7 A
Medical, Industrial
Rectangular Connector
4 Pin DIN Plug
35.4 mm
91.7 %
ALM200
2xMOPP
商标: XP Power
高度: 43 mm
长度: 209 mm
负载调节: Regulated
最大工作温度: + 60 C
最小工作温度: 0 C
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 9
子类别: AC-DC Power Supply
宽度: 82 mm
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

ALM150/200 AC-DC Power Supplies

XP Power ALM150/200 AC-DC Power Supplies are medical external power supplies with international medical and IT safety standards. These power supplies offer high efficiency and low standby power that meet environmental standards. XP Power ALM150/200 power supplies meet energy efficiency Level VI and EU CoC Tier 2 standards. These power supplies are available in Class I and Class II versions. The ALM150/200 power supplies provide low earth leakage current and less than 0.15W standby power. These power supplies come in a fully sealed enclosure that complies with the IP32 standard and offers a smooth surface finish.