ALQ3F18S

Panasonic Industrial Devices
769-ALQ3F18S
ALQ3F18S

制造商:

说明:
通用继电器 18VDC 1 Form A Class F Through Hole

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.8939 ¥24.89
¥23.3232 ¥233.23
¥20.7581 ¥518.95
¥18.1139 ¥905.70
¥17.8653 ¥1,786.53
¥17.1195 ¥4,279.88
¥16.7918 ¥8,395.90
¥16.2155 ¥16,215.50
¥15.7183 ¥78,591.50

产品属性 属性值 选择属性
Panasonic
产品种类: 通用继电器
RoHS:  
Power Relays
Compact
18 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
1.62 kOhms
11.1 mA
Silver Nickel (AgNi)
LQ
20 mm
10 mm
16 mm
Tube
商标: Panasonic Industrial Devices
功耗: 200 mW
产品类型: General Purpose Relays
工厂包装数量: 50
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALQ Non-Polarized Power Relays

Panasonic ALQ Non-Polarized Power Relays are compact with a 10A rating and 1 Form A and 1 Form C contact arrangements. These small power relays offer dimensions of 10mm x 20mm x 16mm and operate in an ambient temperature range of -40°C to +85°C. Other features include 8000V surge voltage and 4000V breakdown voltage between contacts and coil. The Panasonic ALQ series is suitable for use in industrial equipment and household appliances such as air conditioners, refrigerators, and microwave ovens.

LQ系列通用功率继电器

Panasonic Industrial Devices LQ系列通用功率继电器,F级绝缘包括12VDC和24VDC线圈类型的高浪涌电流。这些继电器的额定值分别为10A(125V AC)、5A(30V DC)最大开关电流。LQ系列功率继电器有管式和纸盒封装类型可选,采用1种Form A触点排列。管式封装选项便于在组装过程中自动插入。这些功率继电器达到TV-3级(通过UL/C-UL认证),符合IEC/EN60079-15标准。质量系列功率继电器设计用于浪涌电流应用。典型应用包括机器人、洗衣机、烘干机、风扇加热器和微波炉。