ANT-2.4-PML-UFL

TE Connectivity / Linx Technologies
712-ANT-2.4-PML-UFL
ANT-2.4-PML-UFL

制造商:

说明:
天线 1/2 Wave, 2.4 GHz u.fl, Swivel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 443

库存:
443 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥96.9427 ¥96.94
¥87.4281 ¥874.28
¥84.2076 ¥8,420.76
¥82.7951 ¥20,698.78

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.35 GHz
2.6 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Tilt/Swivel
2.4 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
MHF / U.FL
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
150.3 mm
30.48 cm RF1.32
Bulk
商标: TE Connectivity / Linx Technologies
电缆长度: 305 mm
接地层尺寸: 102 mm x 102 mm
极性: Linear
工厂包装数量: 50
子类别: Antennas
波长: 1/2 Wave
零件号别名: L9000097-01
单位重量: 19.570 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

PML Antennas

TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.