AP22850SH8-7

Diodes Incorporated
621-AP22850SH8-7
AP22850SH8-7

制造商:

说明:
电源开关 IC - 配电 10V P-Ch Load Switch 21mOhm 8A 4.5 to 11

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: 电源开关 IC - 配电
RoHS:  
Load Switch
1 Output
8 A
33 mOhms
82 us
60 us
4.5 V to 11 V
- 40 C
+ 85 C
SMD/SMT
W-DFN2020-8
AP22850
Reel
商标: Diodes Incorporated
Pd-功率耗散: 1.8 W
产品: Load Switches
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 11 V
电源电压-最小: 4.5 V
单位重量: 59.323 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AP228x Load Switches

Diodes Inc. AP228x Load Switches are P- and N-channel load switches designed for a variety of applications. The AP22800 integrates an N-channel load switch that features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor. The AP22802 is a single channel current-limited integrated high-side power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The AP22850 is an integrated P-Channel load switch that features an adjustable ramp-up and discharge rate that can be set via an external capacitor and a resistor.