APAES923R3640C16-T

ABRACON
815-S923R3640C16-T
APAES923R3640C16-T

制造商:

说明:
天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 457

库存:
457 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥195.4561 ¥195.46
¥156.166 ¥1,561.66
¥156.0869 ¥3,902.17
¥155.7592 ¥38,939.80
¥154.5162 ¥77,258.10
1,000 报价

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
918 MHz
927 MHz
RFID
Patch
Ceramic
1.5 dBic
5 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
Adhesive Mount
Pin
923 MHz
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
36 mm
36 mm
4 mm
APAE
Tray
商标: ABRACON
极性: RHCP
工厂包装数量: 25
子类别: Antennas
单位重量: 44.060 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.