APC-817C1-SL

American Bright LED
442-APC817C1SL
APC-817C1-SL

制造商:

说明:
晶体管输出光电耦合器 DIP4, DC Input, Photo Transistor Coupler, CTR 200-400%, SL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 晶体管输出光电耦合器
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
60 mA
1.24 V
35 V
50 mA
200 mV
3 us
4 us
6 V
200 mW
- 55 C
+ 110 C
DIP4
Reel
Cut Tape
商标: American Bright LED
电流传递比: 400 %
产品类型: Transistor Output Optocouplers
工厂包装数量: 1500
子类别: Optocouplers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APC-817 DC Input Phototransistor Couplers

American Bright LED APC-817 DC Input Phototransistor Couplers provide a stable isolation feature with a robust coplanar double mold structure. These phototransistor couplers offer 5000VRMS high isolation voltage and CTR flexibility. The APC-817 DC input phototransistor couplers feature a 35V collector-emitter voltage, a 6V emitter-collector voltage, a 50mA collector current, and 150mW output power dissipation. These phototransistor couplers operate within the -55°C to 110°C temperature range and are RoHS, REACH, and MSL Class 1 compliant. The APC-817 DC input phototransistor couplers are packaged in a plastic DIP4 and boast UL, VDE, CQC, and cUL certifications. Typical applications include Switched-Mode Power Supplies (SMPS), programmable controllers, household appliances, and office equipment.

库存量: 1,482

库存:
1,482 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.1414 ¥3.14
¥2.1583 ¥21.58
¥1.4351 ¥143.51
¥1.243 ¥621.50
¥1.03395 ¥1,033.95
整卷卷轴(请按1500的倍数订购)
¥0.98423 ¥1,476.35
¥0.81925 ¥2,457.75
¥0.73563 ¥6,620.67