AS01606MS-SP16-WP-R

PUI Audio
665-AS01606MSSP16WPR
AS01606MS-SP16-WP-R

制造商:

说明:
扬声器与变频器 SPEAKER .94W 6 OHM 91 DB 850 HZ

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 159

库存:
159 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.4366 ¥31.44
¥22.7469 ¥227.47
¥20.2609 ¥506.52
¥17.9444 ¥897.22
¥16.7127 ¥1,671.27
¥14.5544 ¥4,366.32
¥14.2267 ¥7,113.35

产品属性 属性值 选择属性
PUI Audio
产品种类: 扬声器与变频器
RoHS:  
Speakers
Waterproof
Board Mount
850 Hz
91 dBA
6 Ohms
940 mW
Rectangular
Solder Pad
- 20 C
+ 60 C
16 mm
9 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
商标: PUI Audio
尺寸: 16 mm L x 9 mm W x 3 mm H
高度: 3 mm
封装: Tray
产品类型: Speakers & Transducers
自谐振频率: 850 Hz
系列: AS
工厂包装数量: 100
子类别: Audio Devices
电压额定值: 2.37 V
单位重量: 2.314 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.