ASB160PS24

XP Power
209-ASB160PS24
ASB160PS24

制造商:

说明:
电源 - 机箱安装 AC/DC POWER SUPPLY WITH BUILT-IN FUSE & EMC FILTER

库存量: 37

库存:
37 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,898.3322 ¥1,898.33
¥1,841.4254 ¥9,207.13
¥1,784.4282 ¥17,844.28
¥1,708.5035 ¥42,712.59
120 报价

产品属性 属性值 选择属性
XP Power
产品种类: 电源 - 机箱安装
160 W
90 VAC to 264 VAC
1 Output
24 VDC
6.66 A
Enclosed
3 kVAC
92 %
Industrial
61 mm (2.402 in)
116.8 mm (4.598 in)
19.7 mm (0.776 in)
ASB160
商标: XP Power
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 90 C
最小工作温度: - 40 C
安装风格: Chassis
开放式框架/封闭式: Enclosed
封装: Bulk
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 40
子类别: Power Supplies
类型: AC/DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

ASB Series Baseplate-cooled AC-DC Power Supplies

XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.

ASB160基板冷却型AC-DC电源

XP Power ASB160基板冷却型AC-DC电源是一种薄型、全砖封装、基板冷却型AC-DC电源,无需外部组件。这些电源内置EMC滤波器、AC保险丝和大容量存储电容器,提供完整的AC-DC电源解决方案。ASB160 AC-DC电源提供160W输出功率,并具有过流、过压和过热保护。这些电源可通过基板冷却设计中的有效散热降低故障率。ASB160电源采用密封设计,适合在通过ATEX认证的设备中使用。这些基板冷却型电源提供高效率,最大限度地减少不必要的热量,基板工作温度范围介于-40°C至90°C。其典型应用包括工业显示器、机器人、工厂自动化和过程控制。