BD450M2WEFJ-CE2

ROHM Semiconductor
755-BD450M2WEFJ-CE2
BD450M2WEFJ-CE2

制造商:

说明:
低压差稳压器 200mA 3.3V or 5.0V out LDO Reg

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,680

库存:
2,680 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
数量大于2680的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.0572 ¥14.06
¥10.3395 ¥103.40
¥9.3451 ¥233.63
¥8.3507 ¥835.07
¥7.8196 ¥1,954.90
¥7.5258 ¥3,762.90
¥7.4806 ¥7,480.60
整卷卷轴(请按2500的倍数订购)
¥6.6783 ¥16,695.75
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

ROHM Semiconductor SML-D12Y1WT86
ROHM Semiconductor
单色LED Yellow 590nm 100mcd Vf 2.2V Pd 54mW

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
HTSOP-J8
5 V
200 mA
1 Output
Positive
40 uA
5.5 V
42 V
65 dB
Fixed
- 40 C
+ 150 C
160 mV
AEC-Q100
BD450M2WEFJ-C
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
回动电压—最大值: 350 mV
Ib - 输入偏流: 30 uA
线路调整率: 10 mV
负载调节: 10 mV
工作电源电流: 40 uA
Pd-功率耗散: 750 mW
产品: Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
类型: LDO Regulator
电压调节准确度: 2 %
零件号别名: BD450M2WEFJ-C
单位重量: 851 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultralow Quiescent Current LDO Regulators

ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.

BD4xxM2-C LDO Regulators

ROHM BD4xxM2-C LDO Regulators offer 200mA output current and 40μA typical current consumption. These regulators are ideal for applications that need a direct connection to the battery and low power consumption. A logical "HIGH" at the CTL pin enables the device and "LOW" at the CTL pin not enables the device.

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

BD4x Automotive/Industrial LDO Voltage Regulators

ROHM Semiconductor BD4x Automotive/Industrial LDO Voltage Regulators are low quiescent regulators featuring 45V absolute maximum voltage. These regulators offer an output voltage accuracy of ±2% (3.3V or 5.0V typ.). The BD4x regulators from ROHM Semiconductor are ideal for applications requiring a direct connection to the battery and low current consumption.

电动汽车 (EV) 解决方案

ROHM Semiconductor电动汽车 (EV) 解决方案旨在提高先进电动汽车的效率和性能。ROHM提供针对各种解决方案的优化产品,重点是EV专用单元,如主逆变器、DC-DC转换器、车载充电器和电动压缩机。

低静态电流解决方案

ROHM低静态电流解决方案可满足小尺寸组件的应用需求,除了让设计更具灵活性,还提供集成新功能所需要的必要空间。这些稳压器耗电量更低,有助于延长电池续航力。低静态电流稳压器可提供最高50V的额定电压,输出电流范围介于200mA至500mA,静态电流最低可达6μA。这些低耗电的产品适用于智能手机、物联网、穿戴式装置和可携式设备等应用中的小型电池驱动装置。

车载LDO稳压器和电压跟踪器

ROHM车载LDO稳压器和电压跟踪器符合AEC-Q100标准,包含通用的3端子机型,具有低功耗、高电流能力,且耐高电压。这些LDO稳压器和电压跟踪器亦具备低静态电流、节省空间的高效率、降压-升压自动开关控制,并提供低电压作业解决方案。车载LDO稳压器和电压跟踪器可在各种供电电压范围和0.07A至1.5A的最高输出电流下运作。这些LDO稳压器提供不同的零件类型,包括LDO、含电压跟踪器的LDO、含看门狗定时器的LDO稳压器,和仅电压跟踪器。车载LDO稳压器和电压跟踪器适用于各种手机、汽车装置、家电、消费型设备和工业装置。