BD82000FVJ-E2

ROHM Semiconductor
755-BD82000FVJ-E2
BD82000FVJ-E2

制造商:

说明:
电源开关 IC - 配电 Small Pkg High Side Sw IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,500

库存:
2,500 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于2500的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥13.2323 ¥13.23
¥8.5202 ¥85.20
¥7.5484 ¥188.71
¥6.215 ¥621.50
¥5.4127 ¥1,353.18
¥5.1302 ¥2,565.10
¥3.5934 ¥3,593.40
整卷卷轴(请按2500的倍数订购)
¥3.4691 ¥8,672.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 电源开关 IC - 配电
RoHS:  
High Side Switch
3 Output
1.5 A
110 mOhms
20 ms
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
BD82000FVJ
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
Pd-功率耗散: 580 mW
产品: USB Current Limited Power Switches
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 2500
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
零件号别名: BD82000FVJ
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BD820xxFVJ Single Channel High Side Switch ICs

ROHM's BD820xxFVJ Single Channel High Side Switch ICs employ an N-channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB) applications. These each have an over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit built-in. These devices are ideal for power management in USB memory sticks, expansion modules for PCs, and other digital devices.

工业产品解决方案

ROHM工业产品解决方案提供从无源器件和分立器件到集成电路和模块的高品质产品系列,以及系统级整体解决方案。工业产品解决方案实现了高品质、出色的技术能力和稳定的产品供应(供应期超过10年),在高度集成的生产系统中打造了创新型解决方案。这些产品满足了工业设备市场快速发展的需求。ROHM将继续利用其优势,为客户提供量身定制的优化解决方案。

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.