BIR-BM53E4G-2

American Bright LED
442-BIRBM53E4G2
BIR-BM53E4G-2

制造商:

说明:
红外发射源 T-1 3/4 IR 940NM CLR LED W/ WIDER VIEWING ANGLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
American Bright LED
产品种类: 红外发射源
RoHS:  
Through Hole
940 nm
40 mW/sr
30 deg
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
T-1 3/4 (5 mm)
Bag
商标: American Bright LED
产品类型: IR Emitters (IR LEDs)
工厂包装数量: 1000
子类别: Infrared Data Communications
显示角: 30 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BIR-BM53x End-Look Package LEDs

American Bright LED BIR-BM53x End-Look Package LEDs feature high radiant power, high radiant intensity, and good spectral matching to si-photodetector. These LEDs are offered with radiant angles of 25˚, 30˚, or 35˚. The BIR-BM53x LEDs feature 150mW power dissipation, 100mA forward current, 1A peak forward current, and 5V reverse voltage. These LEDs also feature a peak wavelength of 940nm and an operating temperature range of -40°C to 85°C. The BIR-BM53x LEDs boast a "water clear" lens appearance and comply with RoHS standards. Typical applications include remote control and automatic control systems.

库存量: 3,198

库存:
3,198 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9888 ¥1.99
¥1.356 ¥13.56
¥0.95146 ¥95.15
¥0.76953 ¥384.77
¥0.69495 ¥694.95
¥0.62828 ¥3,141.40
¥0.57065 ¥5,706.50
¥0.53788 ¥13,447.00