C1825X333JDGACAUTO

KEMET
80-C1825X333JDGAUTO
C1825X333JDGACAUTO

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 1kV .033uF C0G 1825 5% Flex AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
33 nF
1 kVDC
C0G (NP0)
5 %
1825 (Reversed)
4564
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
4.5 mm (0.177 in)
6.4 mm (0.252 in)
2.5 mm (0.098 in)
Automotive MLCCs
AEC-Q200
SMD Auto C0G HV Flex
Reel
Cut Tape
MouseReel
商标: KEMET
类: Class 1
封装 / 箱体: 1825 (4564 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 500
子类别: Capacitors
商标名: FT-CAP
类型: C0G Dielectric Automotive Grade MLCC
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

高压柔性缓解MLCC

KEMET高压柔性缓解MLCC采用柔性端接 (FT-CAP) 技术,设计用于降低出现柔性裂纹的风险。这些解决方案的电压范围为500VDC 至10,000VDC,包括非常适合用于商业和汽车应用的产品。

电源转换解决方案

KEMET电源转换解决方案包括设计用于满足对更高效率和更高功率密度转换器的需求的产品。随着宽禁带半导体 (WBG)、谐振转换器和无线充电的采用,对电容器解决方案作为一项支持技术的需求日益增加。电源转换器不断增长的趋势要求电容器解决方案具有低ESR、低电感、高纹波电流处理能力、电容稳定性和高工作温度。利用KEMET的贱金属电极 (BME) 技术和锆酸钙 (CaZrO3) 电介质材料,工程师现在能够使用有助于提高效率、提高功率密度和驱动更高功率的电容器。

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

商用和汽车用SMD高压MLCC

KEMET Electronics商用和汽车用SMD高压MLCC(多层陶瓷电容)采用ArcShield、KPS和KC-LINK专有技术。这些电容器的EIA外壳尺寸范围为0603至4540,直流电压额定值高达10000V。KEMET商用和汽车用SMD高压MLCC的电容范围为0.5pF至560nF,工作温度范围为-55°C至+125°C。理想应用包括商业、汽车和工业。

X7R和C0G汽车级MLCC

KEMET X7R和C0G汽车级表面贴装多层瓷片电容器(MLCC)适用于要求可靠运行的各种应用。KEMET X7RC0G汽车级 SMD MLCC生产)设计用于严酷的环境,因此可通过更加严格的测试规定和检查标准。X7RC0G汽车级电容器的最高工作温度为125ºC。KEMET汽车级系列电容器符合严格的汽车电子协会AEC-Q200标准要求,在最先进的ISO/TS 16949:2002认证工厂制造而成。
了解更多

高压C0G MLCC(商用和车用级)

KEMET C0G电介质高压表面贴装MLCC具有温度补偿功能,适用于谐振电路应用或要求电容Q值和稳定性的应用。C0G的电容与电压和时间无关,与环境温度有关的电容变化可忽略不计。在-55°C至+125°C温度范围内,电容变化限制在±30ppm/°C,这些器件在高频率下具有低ESR,可作为开关电源、照明镇流器等的滤波器或缓冲器。KEMET的这些电容器可提供符合AEC-Q200标准的商用级和车用级器件,不含铅 (PB),符合RoHS和REACH标准,且无豁免。

高压≥500V电容器

KEMET Electronics高压≥500V电容器有各种外形尺寸、外壳尺寸、电介质和电容值可供选择。这些器件的MLCC EIA外壳尺寸为0603至6560,额定电压为500VDC至10,000VDC。KEMET高压电容器非常适合用于商业、汽车和工业应用。

商用和汽车级柔性缓解MLCC

KEMET Electronics商用和汽车级柔性缓解MLCC设计用于降低挠裂风险。柔性端接 (FT-CAP) 多层陶瓷电容器采用独特的柔性端接系统,与KEMET标准端接材料集成。KEMET标准端接系统的基金属和镍阻挡层之间采用导电银环氧树脂,以便在保持端子强度、可焊性和电气性能的同时实现柔韧性。

库存量: 578

库存:
578 可立即发货
生产周期:
40 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥49.1324 ¥49.13
¥40.5331 ¥405.33
¥35.7306 ¥1,786.53
¥31.8434 ¥3,184.34
整卷卷轴(请按500的倍数订购)
¥30.1032 ¥15,051.60
¥27.6285 ¥27,628.50
¥25.8092 ¥51,618.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。