C90-3102R10SL-4S

Harwin
855-C90-3102R10SL-4S
C90-3102R10SL-4S

制造商:

说明:
环形MIL规格连接器 2P PANEL SOCKET MIL-C-5015 COMPTBL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 185

库存:
185 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥97.9371 ¥97.94
¥83.2923 ¥832.92
¥78.083 ¥1,952.08
¥74.2749 ¥3,713.75
¥70.7267 ¥7,072.67
¥66.2519 ¥16,562.98
¥63.1105 ¥31,555.25
¥60.1386 ¥60,138.60

产品属性 属性值 选择属性
Harwin
产品种类: 环形MIL规格连接器
RoHS:  
REACH - SVHC:
2 Position
Socket (Female)
10SL-04
Receptacles
10SL
Box Mount
MIL-C-5015
Solder
Box Mount
Silver
Copper Alloy
C90
商标: Harwin
匹配样式: Threaded
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum
外壳电镀: Zinc with Black Chromate
工厂包装数量: 50
子类别: Circular Connectors
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

工业解决方案

Harwin提供了一系列兼容行业标准连接器系统的工业解决方案。这些产品均通过了EN9100D/AS9100D认证,可确保持续改进质量管理体系。提供的工业解决方案包括耐用型工业连接器、PCB连接器、弹簧触件、EMC屏蔽设备、PCB插座和PCB硬件。Harwin工业解决方案是工业和工厂设备、数据采集、移动维护和显示控制系统、便携式测试设备以及基站通信的理想选择。