CAK3-076C PBFREE

Central Semiconductor
610-CAK3-076C
CAK3-076C PBFREE

制造商:

说明:
ESD保护二极管/TVS二极管 76V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Central Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
2 Channel
76 V
Axial
140 V
85 V
3 kA
8 kV
15 kV
- 55 C
+ 125 C
CAKx
Bulk
商标: Central Semiconductor
产品: TVS Diodes
工厂包装数量: 150
子类别: ESD Protection Diodes / TVS Diodes
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536300000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAK3 & CAK6 TVS Diodes

Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.

库存量: 19

库存:
19 可立即发货
数量大于19的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥164.5167 ¥164.52
¥122.3338 ¥1,223.34
¥122.2547 ¥73,352.82