CL32B475KCIZNWE

Samsung Electro-Mechanics
187-CL32B475KCIZNWE
CL32B475KCIZNWE

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 1210, X7R, 4.7uF, +/-10%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Samsung Electro-Mechanics
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
4.7 uF
100 VDC
X7R
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
CL-Standard
Reel
Cut Tape
MouseReel
商标: Samsung Electro-Mechanics
产品类型: Ceramic Capacitors
工厂包装数量: 2000
子类别: Capacitors
类型: Automotive MLCC's
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

100V MLCCs for 48V Power Systems

Samsung Electro-Mechanics 100V MLCCs for 48V Power Systems offer a 1µF to 10µF capacitance range, ±10% capacitance tolerance, and 25VDC or 100VDC rated voltage. The CLxX capacitors handle temperatures from -55°C to +105°C, while the CLxB and CLxY capacitors withstand temperatures from -55°C to +125°C and are suitable for industrial and robotic applications that use 48V power systems. Samsung CL Multilayer Ceramic Capacitors come in 0805 or 1210 sizes, depending on the model.

CL MLCC Standard Normal Capacitors

Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

库存量: 42,422

库存:
42,422 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.17 ¥10.17
¥5.1867 ¥51.87
¥4.746 ¥474.60
¥4.0115 ¥2,005.75
整卷卷轴(请按2000的倍数订购)
¥3.5934 ¥7,186.80
¥3.3561 ¥13,424.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。