CLT100F-C3

Panduit
644-CLT100F-C3
CLT100F-C3

制造商:

说明:
螺旋裹敷、套管、管线和导管 Corr. Loom Tubing Slit, 1" (25.4mm) X 100' (30.5m), Orange

产品属性 属性值 选择属性
Panduit
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Tubings
Flexible, Convoluted, Split
Polyethylene (PE)
25.4 mm
100 ft
Orange
商标: Panduit
系列: Corrugated Loom Tubing
特点: Protects and reduces the risk of damage to wiring
产品类型: Conduit & Tubing
系列: CLT
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 1.6 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3917320099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CLT Series Slit Wall Tubings

Panduit Corrugated Loom Tubing (CLT) Series Slit Wall Tubings provide a cost-effective solution that includes abrasion protection, light crush, and impact resistance for cables. These tubings feature a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity. The corrugated material is designed to be flexible and allow for navigating around tighter corners. The CLT tubings exhibit a UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C). The corrugated tubings do not possess any insulating properties and are suitable for indoor applications.

库存量: 55

库存:
55 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,238.3331 ¥1,238.33
¥1,201.9358 ¥6,009.68
¥1,150.0914 ¥11,500.91
¥1,075.7487 ¥26,893.72