CONREVSMA005

TE Connectivity / Linx Technologies
712-CONREVSMA005
CONREVSMA005

制造商:

说明:
RF连接器/同轴连接器 RPSMA Fml Blkhd Rear Mnt Crimp, RG-174

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
Connectors
RP-SMA
Jack (Pin)
50 Ohms
18 GHz
Crimp
Straight
Reverse
Bulkhead
RG-174
Bulk
主体表面处理: Nickel
主体材料: Brass
主体类型: Straight
商标: TE Connectivity / Linx Technologies
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
介入损耗: 0.04 dB max
绝缘电阻: 5 GOhms
运转周期: 500 Min
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: RP-SMA
工厂包装数量: 1
子类别: RF Interconnects
电压额定值: 335 Vrms
单位重量: 12.327 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMA & RP-SMA RF Connectors

TE Connectivity / Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today’s electronic devices because they are small, inexpensive, and provide a secure, robust connection.

RP-SMA Extended Barrel RF Connectors

TE Connectivity / Linx Technologies RP-SMA Extended Barrel RF Connectors are reverse-polarity connectors designed to meet FCC Part 15 requirements and are ideal for any application requiring a reliable non-standard RF connection. The reverse-polarity design uses the same tooling as a standard SMA, but reverses the center connection. The TE Connectivity / Linx Technologies RP-SMA series features an extended barrel to 0.756".

库存量: 1,419

库存:
1,419 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于1419的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥39.7082 ¥39.71
¥36.8041 ¥9,201.03
¥34.4085 ¥34,408.50