CV-H1-AV

Metcal
745-CV-H1-AV
CV-H1-AV

制造商:

说明:
焊接和脱焊台 HP, SOLDER CARTRIDGE FOR CV

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,892.7048 ¥1,892.70
¥1,827.1083 ¥9,135.54
¥1,723.137 ¥17,231.37

产品属性 属性值 选择属性
Metcal
产品种类: 焊接和脱焊台
RoHS:  
Accessories
Cartridge
Advanced hand-piece with integrated LED light
商标: Metcal
产品类型: Soldering Workstation Equipment
系列: CV
工厂包装数量: 1
子类别: Solder & Equipment
商标名: Connection Validation
单位重量: 227 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
ECCN:
EAR99

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.