D250-50632

JAE Electronics
656-D250-50632
D250-50632

制造商:

说明:
机架和面板连接器 DW1 receptacleacle shoulder bolt

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 160

库存:
160 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.2199 ¥104.22
¥92.3888 ¥923.89
¥88.8406 ¥2,221.02
¥78.6593 ¥3,146.37
¥74.1958 ¥8,903.50
¥72.4556 ¥20,287.57
¥70.5572 ¥36,689.74
¥62.9523 ¥62,952.30

产品属性 属性值 选择属性
JAE Electronics
产品种类: 机架和面板连接器
RoHS:  
Accessories
DW1
附件类型: Shoulder Bolt
商标: JAE Electronics
产品类型: Rack & Panel Connectors
工厂包装数量: 40
子类别: Backplane Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

DW Series Power Connectors

JAE Electronics DW Series Power Connectors are ideal for use in a wide range of high-current applications. With the expansion of green energy such as solar power generation, the usage of the storage battery system to store electricity temporarily is increasing proactively. The lithium-ion type storage battery is increasing for storage systems, so to add to the power supply type, JAE has proposed a rack and panel type complex connector with signal contacts to monitor the status and state of charge for the battery or power module. The DW family includes multiple series to fit the needs of several key markets in power and energy storage that range from small to mid-range power as well as high power energy storage applications.