DCM3414V50M26C2T01

Vicor
492-DM3414V50M26C2T1
DCM3414V50M26C2T01

制造商:

说明:
DC/DC转换器 - 机箱安装型 Chassis Mnt 28 Vin 24 Vout, 320 W, T gr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vicor
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
REACH - SVHC:
Isolated
1 Output
320 W
16 V
50 V
24 V
13.33 A
1.5 kV
85.9 mm
35.5 mm
9.4 mm
Industrial
DCM3414x50M26C2
商标: Vicor
输入电压: 16 V to 50 V
最大工作温度: + 125 C
最小工作温度: - 40 C
安装风格: Chassis
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 101 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8542310000
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8542311000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

采用 VIA 封装的 DCM™ 直流对直流转换器

Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.
Learn More

库存量: 3

库存:
3 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,684.4003 ¥8,684.40
¥6,899.7687 ¥68,997.69
25 报价