DG470EY-T1-E3

Vishay / Siliconix
781-DG470EY-E3
DG470EY-T1-E3

制造商:

说明:
模拟开关 IC High Voltage SPDT w/Enable Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 模拟开关 IC
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPDT
6 Ohms
0 V
12 V
4.5 V
15 V
166 ns
108 ns
- 40 C
+ 125 C
DG
Reel
Cut Tape
MouseReel
商标: Vishay / Siliconix
Pd-功率耗散: 400 mW
产品类型: Analog Switch ICs
工厂包装数量: 2500
子类别: Switch ICs
电源电流—最大值: 6 uA
电源类型: Single Supply, Dual Supply
开关直流: 120 mA
零件号别名: DG470EY-E3
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Analog Switches

Vishay / Siliconix Analog Switches provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The Vishay / Siliconix Analog Switches are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.

模拟开关和多路复用器

Vishay模拟开关和多路复用器在各种各样的终端产品中提供标杆级的性能。产品包括多通道数据采集系统、过程控制和自动化、仪表化、视频系统、卫生保健和便携式消费电子产品。该设备提供多种封装以满足特定应用需求,包括TSSOP、SOIC、miniQFN、MICRO FOOT®等。这些器件支持单电源和双电源供电。导通电阻值的范围从小于1Ω至10Ω及以上。开关配置包括SPST、SPDT、DPST、DPDT和总线开关,而多路复用器包括2:1、4:1、8:1和16:1以及差分配置。

DG Analog Switches & Multiplexers

Vishay / Siliconix DG Analog Switches and Multiplexers are high-precision devices for low leakage, charge injection, and switch-resistance performance. The DG Analog Switches and Multiplexers offer superior performance and features uniquely suited for a broad variety of applications. These Vishay / Siliconix Analog Switches and Multiplexers feature an operational voltage range of 1.6V to 44V with many devices supporting both single and dual power rails. DG family devices provide application optimization for different functional circuits, a variety of enhanced features, and an extensive choice of package options. These high-performance switches and multiplexers are optimized for use in analog audio and video signal routing applications, control timing circuits, current routing, data acquisition, and much more.

库存量: 7,901

库存:
7,901 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.9893 ¥11.99
¥8.7688 ¥87.69
¥7.9213 ¥198.03
¥7.0286 ¥702.86
¥6.5992 ¥1,649.80
¥6.3393 ¥3,169.65
¥6.1811 ¥6,181.10
整卷卷轴(请按2500的倍数订购)
¥5.8986 ¥14,746.50
¥5.763 ¥28,815.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。