E57-12LE10-AP

Eaton Electrical
504-E57-12LE10-AP
E57-12LE10-AP

制造商:

说明:
工业接近传感器 12MM EXT RANGE IND PROX 2W AC PIGTAIL

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,596.5623 ¥5,596.56
¥4,739.7059 ¥23,698.53
¥4,663.5326 ¥46,635.33
25 报价

产品属性 属性值 选择属性
Eaton
产品种类: 工业接近传感器
Inductive
10 mm
NO
Panel Mount
Connector
Micro AC Pigtail
3 Pin
20 VAC
132 VAC
E57
商标: Eaton Electrical
外壳材料: Stainless Steel
IP 等级: IP67
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: Proximity Sensor
工厂包装数量: 1
子类别: Sensors
单位重量: 28.350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.