EBVW020A0B41Z

OmniOn Power
894-EBVW020A0B41Z
EBVW020A0B41Z

制造商:

说明:
DC/DC转换器 - 通孔型 36-75 VDC INPUT 12VDC OUTPUT 240W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 27

库存:
27 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于27的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥562.1411 ¥562.14
¥541.2135 ¥2,706.07
¥531.9475 ¥5,319.48
¥521.0317 ¥13,025.79
¥491.0076 ¥17,676.27
¥469.9896 ¥50,758.88
252 报价

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
240 W
48 V
36 V
75 V
11.97 V to 12.03 V
20 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
11.18 mm (0.44 in)
Industrial
Barracuda
商标: OmniOn Power
输入电压: 36 V to 75 V
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
安装风格: Through Hole
封装: Bulk
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 36
子类别: DC-DC Converters
单位重量: 29.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.