ESD27VHYFHT116

ROHM Semiconductor
755-ESD27VHYFHT116
ESD27VHYFHT116

制造商:

说明:
ESD保护二极管/TVS二极管 Transient Voltage Suppressor, 24V, SOT-23, Bi-Directional, Automotive (AEC-Q101 Qualified)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 11,181

库存:
11,181 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.9551 ¥5.96
¥3.4126 ¥34.13
¥2.2939 ¥229.39
¥1.7741 ¥887.05
¥1.5933 ¥1,593.30
整卷卷轴(请按3000的倍数订购)
¥1.2656 ¥3,796.80
¥1.1865 ¥7,119.00
¥1.12548 ¥10,129.32
¥1.08367 ¥26,008.08
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
27 V
SC-59-3 (SOT-23-3)
100 W
8 pF
30 kV
30 kV
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
工作电源电压: 24 V
Pd-功率耗散: 225 mW
产品: TVS Diodes
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
零件号别名: ESD27VHYFH
单位重量: 8.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.