EVE2-50A-BLM-TPR

Matrix Orbital
891-EVE250ABLMTPR
EVE2-50A-BLM-TPR

制造商:

说明:
TFT 显示器 & 附件 5 in TFT LCD 800x480 380 Nits

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Matrix Orbital
产品种类: TFT 显示器 & 附件
RoHS:  
85 mA
TFT LCD Display Modules
Transmissive
5 in
SVGA
800 x 480
SPI
Resistive Touch Panel
LED
109.6 mm x 66.4 mm
120.7 mm x 75.8 mm x 7.2 mm
3.3 V
Bulk
背景色: Black
商标: Matrix Orbital
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: EVE2 TFT
工厂包装数量: 1
子类别: Displays
单位重量: 197.342 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVE2 TFT Modules

Matrix Orbital EVE2 TFT Modules utilize FTDI's second-generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full-color TFT touchscreen. These EVE2 TFTs feature touch control hardware, are capable of recognizing and tracking touch movement and provide notification for up to 255 touch objects. The mono 8-bit linear audio wave playback at sampling frequencies from 8kHz to 48kHz is made possible by the built-in sound synthesizer and digital filter. The EVE2 TFTs communicate using SPI protocol and can be configured for quad SPI communication. These SPI communication protocols make the EVE2 compatible with many MCUs available on the market, including the FDI FT900, NXO 17XX, Arduino, and many more. 

供货情况

库存:
无库存
生产周期:
最少: 25   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥651.6371 ¥16,290.93
¥645.4334 ¥64,543.34
200 报价