FI-W13P-HFE

JAE Electronics
656-FIW13PHFE
FI-W13P-HFE

制造商:

说明:
FFC & FPC连接器 13p Recep RA SMT LCD Compatible

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 181

库存:
181 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.4366 ¥31.44
¥28.6229 ¥286.23
¥27.0522 ¥676.31
¥25.1425 ¥2,514.25
¥19.5264 ¥4,881.60
¥18.8597 ¥18,859.70
¥18.2834 ¥45,708.50
¥17.9444 ¥89,722.00

产品属性 属性值 选择属性
JAE Electronics
产品种类: FFC & FPC连接器
RoHS:  
Receptacles
13 Position
1.25 mm
SMD/SMT
Right Angle
Gold
1 A
FI
- 40 C
+ 80 C
Tray
商标: JAE Electronics
触点材料: Copper Alloy
外壳材料: Thermoplastic (TP)
产品类型: FFC & FPC Connectors
工厂包装数量: 1
子类别: FFC & FPC Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FI-X Slimline Connectors

JAE Electronics FI-X Slimline Connectors are designed to meet the demand for high-speed differential transmission rates in compact notebook PCs. These connectors offer both high-speed differential transmission and high-level impedance matching 90 to 100Ω. The FI-X connectors feature a 1.5mm connector height, 1mm above the PCB height, and 1mm contact pitch with impedance matching. These connectors enable stable grounding to PCB using an FPC relay that is compatible with FPC and cable by the common use of a board header.