FN700Z-6-06

TE Connectivity / Schaffner
631-FN700Z-6-06
FN700Z-6-06

制造商:

说明:
电源线滤波器 6A HI-V PRTC FASTON 3-STAGE NEMP FILTERS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 12

库存:
12 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4,333.2449 ¥4,333.24
¥3,899.8108 ¥46,797.73
30 报价

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
6 A
Chassis Mount
Faston
300 uA
FN700Z
0 Hz to 400 Hz
商标: TE Connectivity / Schaffner
合规: UL; CSA; IEC/EN
高度: 50 mm
长度: 200 mm
产品类型: Power Line Filters
工厂包装数量: 6
子类别: Power Condition
宽度: 80 mm
零件号别名: 800404-SF
单位重量: 1.293 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.