FP18204_LISA3-WW-CLIP16

Ledil
928-FP18204WWCLIP16
FP18204_LISA3-WW-CLIP16

制造商:

说明:
LED镜片和组件 45 DEGREE WIDE BEAM W/CLIP INSTALL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
LED Lenses
Single Lens
9.9 mm
45 deg
LISA3
Bulk
商标: Ledil
高度: 7 mm
形状: Oval
工厂包装数量: 100
子类别: LED Lighting
单位重量: 480 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9002909090
USHTS:
9002909500
ECCN:
EAR99
原产地分类
原产国:
芬兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LISA3/LISA4 Miniature TIR Lenses

Ledil LISA3/LISA4 Miniature TIR Lenses offers an Ø10.0mm variant with integrated pins optimized for 3535 size LED packages. The LISA Lenses deliver up to 90% light transmission efficiency through superior design and materials.

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.

库存量: 700

库存:
700 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.1313 ¥27.13
¥19.1083 ¥191.08
¥14.803 ¥1,480.30
¥12.9837 ¥6,491.85
¥11.0853 ¥11,085.30
¥10.9158 ¥27,289.50
¥10.5881 ¥52,940.50