FP18681_LISA3CSP-O2-CLIP16

Ledil
928-18681CSPO2CLIP16
FP18681_LISA3CSP-O2-CLIP16

制造商:

说明:
LED镜片和组件 20X35 DEG OVAL W/CLIP INSTALL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 298

库存:
298 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.7132 ¥26.71
¥19.5264 ¥195.26
¥15.2211 ¥1,522.11
¥12.4074 ¥6,203.70
¥11.0062 ¥11,006.20
¥10.9158 ¥27,289.50
¥10.4186 ¥52,093.00
10,000 报价

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
RoHS:  
REACH - SVHC:
LED Lenses
Holder
CSP LEDs
10 mm
20 deg x 35 deg
LISA3CSP
Bulk
商标: Ledil
形状: Oval
工厂包装数量: 100
子类别: LED Lighting
单位重量: 420 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LISA3 & LISA3CSP Miniature TIR Lenses

Ledil LISA3 and LISA3CSP Miniature Total Internal Reflection (TIR) Lenses measure less than 10mm in diameter and less than 7mm tall in size. These lenses achieve up to 90% light transmission efficiency through superior design and materials. Each lens is mounted in a molded Polycarbonate (PC) housing and attaches to the PCB by means of locating pins or optional mounting clips. These lenses are built to maintain their physical integrity over the usable life of the luminaire.