FPS009-2920-0

Yamaichi Electronics
945-FPS009-2920-0
FPS009-2920-0

制造商:

说明:
记忆卡连接器 SD Card Conn Top Mnt Push-Push

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Yamaichi Electronics
产品种类: 记忆卡连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Card Connectors
SD
9 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
商标: Yamaichi Electronics
触点材料: Copper Alloy
插入-取出类型: Push-Push
最大工作温度: + 85 C
最小工作温度: - 25 C
安装类型: Top
方向: Horizontal
产品类型: Memory Card Connectors
工厂包装数量: 500
子类别: Memory Connectors & Sockets
电压额定值: 250 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.