FTR-K1CK024W-KW

FCL Components
817-FTR-K1CK024W-KW
FTR-K1CK024W-KW

制造商:

说明:
通用继电器 250VAC/24VDC, 16A High temp 105dC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 209

库存:
209 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥53.4377 ¥53.44
¥50.0477 ¥500.48
¥44.4994 ¥1,112.49
¥30.7699 ¥1,538.50
¥29.7755 ¥2,977.55
¥28.702 ¥7,175.50
¥28.5325 ¥14,266.25
¥27.459 ¥68,647.50

产品属性 属性值 选择属性
FCL Components
产品种类: 通用继电器
RoHS:  
Power Relays
Standard
24 VDC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
1.44 kOhms
Silver Tin Oxide (AgSnO)
FTR-K1
29 mm
12.7 mm
15.7 mm
Tray
商标: FCL Components
功耗: 400 mW
产品类型: General Purpose Relays
工厂包装数量: 50
子类别: Relays
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8541100000
MXHTS:
8541100101
BRHTS:
85364100
ECCN:
EAR99

FTR-K1 1 Pole Power Relays

FCL Components FTR-K1 1 Pole Power Relays feature low profile, high insulation, low coil power, and cadmium-free contacts. These power relays provide flux proof, RTII, RoHS compliance, and single construction.

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.