FX10A-168P-SV(85)

Hirose Connector
798-FX10A-168P-SV85
FX10A-168P-SV(85)

制造商:

说明:
板对板与夹层连接器 168P HEADER W/ POST SMT OIF-MSA-100GLH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Headers
168 Position
0.5 mm (0.02 in)
Solder
Straight
300 mA
50 VAC
15 Gbps
- 55 C
+ 85 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
FX10
Reel
Cut Tape
商标: Hirose Connector
数据速率: 15 Gbps
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 250
子类别: Board to Board & Mezzanine Connectors
商标名: FunctionMAX
零件号别名: 570-0044-8-85
单位重量: 750 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

High Speed Board to Board Connectors

Hirose Electric produces a variety of High-Speed Board to Board Connectors. These High-Speed Board to Board Connectors are ideal for mezzanine applications, coplanar or vertical, with optional ground plates, and a wide range of positions and stacking heights. Hirose Connectors include the FX10, FX11, FX18, and IT3 series connectors.

工厂自动化连接器解决方案

Hirose Electric工厂自动化连接器解决方案包括支持工厂自动化设备和机器人技术的新概念连接器。工厂自动化市场需要设计用于小型化、更高功率和更快的控制信号速度的连接器。 Hirose Electric工厂自动化连接器解决方案非常适合用于各种工厂自动化应用,包括机器人、机器人控制、机器接口、机器视觉、开关装置和伺服放大器。

Hirose FX10 Series 10+ Gbps 0.5mm Pitch B2B Connectors - EXPANSION

Hirose has expanded the FX10 Series to include 10+ Gbps 0.5mm Pitch B2B Connectors. Hirose offers the 10+ Gbps 0.5mm Pitch B2B Connectors as an electrical interface for the OIF 100G Long-Haul DWDM Transmission Module (MSA-100GLH). These connectors provide excellent signal integrity with a differential impedance of 100 ± 10ohms at 30ps rise time (20% to 80%) and an insertion-loss-to-crosstalk ratio (ICR) with five-aggressor differential FEXT that meets the extrapolated IEEE 802.3ap specification for 10+ Gbps.
Learn more

Hirose FX10 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. With a stacking height of either 4mm or 5mm, the FX10 series comes in 80, 100, 120, and 140 contact positions. provides additional solder weld strength through metal fittings. Hirose's FX10 Series B2B Connectors without the grounding plate have been filled with additional signal contacts (96, 120, 144, and 158 contact positions). These board-to-board connectors feature a rated current of 0.3A and a rated voltage of 50VAC. Ideal for notebook computers, PDA, and other miniature electronic equipment.
View the entire FX10 Series

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FX10 B2B Connectors with Ground Plate

Hirose FX10 Series B2B Connectors are 0.5mm pitch headers and receptacles with optional ground plates on both sides of the header and receptacle to improve transmission characteristics. Signal and ground are arranged in a ratio of 10:1 with the ground plate SMT connected to the board. The ground stability achieved serves to reduce noise. With a stacking height of either 4mm or 5mm, the FX10 series comes in 80, 100, 120, and 140 contact positions. provides additional solder weld strength through metal fittings. Hirose's FX10 Series B2B Connectors without the grounding plate have been filled with additional signal contacts (96, 120, 144, and 158 contact positions). These board-to-board connectors feature a rated current of 0.3A and a rated voltage of 50VAC. Ideal for notebook computers, PDA, and other miniature electronic equipment.    

库存量: 1,092

库存:
1,092 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥255.4252 ¥255.43
¥217.1295 ¥2,171.30
¥203.4791 ¥5,086.98
¥197.524 ¥9,876.20
¥190.9135 ¥19,091.35
整卷卷轴(请按250的倍数订购)
¥172.9578 ¥43,239.45
¥170.065 ¥85,032.50
1,000 报价

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥61.2912
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥68.4102
最小:
1