GEN4-ESP32-24CT

4D Systems
971-GEN4ESP3224CT
GEN4-ESP32-24CT

制造商:

说明:
显示模块 2.4", 240x320 pixels, slim Intelligent Display Module with embedded ESP32 SoC with Capacitive Touch Panel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 11

库存:
11 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥380.4936 ¥380.49
¥332.9319 ¥3,329.32

产品属性 属性值 选择属性
4D Systems
产品种类: 显示模块
RoHS:  
ESP32
TFT-LCD Displays
Intelligent Display Module
2.4 in
240 x 320
GPIO, I2C, SPI, UART, USB
背光类型: LED
商标: 4D Systems
尺寸: 78.4 mm x 44.8 mm x 12.4 mm
最大工作温度: + 65 C
最小工作温度: - 20 C
工作电源电流: 150 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gen4-ESP32 Display Modules

4D Systems Gen4-ESP32 Display Modules are Espressif Gen4-ESP32-S3 SoC-powered 2.4" to 9.0" smart displays. These are available in non-touch, capacitive touch, and capacitive touch with a bezel cover lens. The Gen4-ESP32 display modules provide a complete solution with built-in Wi-Fi®, BLUETOOTH®, and Workshop4 IDE. The Workshop4 IDE simplifies development with its easy-to-use interface and comprehensive library tools, eliminating complex setups. The graphics system of the Gen4-ESP32 display modules is designed for effortless usability, while the microSD provides a robust data repository. These modules are compatible with development environments such as Arduino and microPython. The Gen4-ESP32 display modules are suitable for home automation, security alarm systems, remote monitoring control, and smart building applications.