GSM90A48-P1M

MEAN WELL
709-GSM90A-48
GSM90A48-P1M

制造商:

说明:
桌面式AC适配器 48V1.87A;16AWG/120cm,2.5*5.5*11mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 桌面式AC适配器
RoHS:  
Required
Universal
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
90 W
48 VDC
1.87 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
GSM90A
2xMOPP
商标: MEAN WELL
中心脚长度: 11 mm
负载调节: Regulated
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 30
子类别: AC-DC Power Supply
单位重量: 450 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

医疗电源供应器

MEAN WELL医疗电源供应器产品包括机壳型、基板型以及板上型电源和外置适配器。这些电源可用于多种用途,从牙科解决方案到透析产品、医疗诊断设备以及便携式设备,不一而足。

VI级电源适配器

MEAN WELL提供各种满足EISA 2007/DoE VI级规定的VI级电源适配器。提供各种适用于商用和医用设备的桌面式、可互换和壁装式产品。

壁装式AC适配器

Mean Well 壁装式交流适配器包括电源适配器、医用适配器和可互换工业适配器。GST电源适配器符合最新的能效法规(EISA 2007/DoE VI级)。SGA适配器有12W、18W、25W、40W和60W型号可供选择,适用于欧洲和美国配置。GE40工业适配器是紧凑型壁装式绿色适配器,带可互换交流插头。GE30工业适配器具有高可靠性和可互换交流插头(4种类型,包括欧洲、美国、英国和澳大利亚)。GSM医用适配器有6W至160W器件可供选择,具有各种插入式配置,可满足不同的应用需求。GEM医用适配器符合EISA 2007/DoE VI级标准,并符合IEC60601-1第三版、EN60601-1-11和ANSI/AAMI ES60601-1-11家用医疗法规认证。

GSM90 90W High-Performance Medical Adapters

MEAN WELL GSM90 High-Performance Medical Adapters comprise a highly-reliable, 90W single-output green medical adapter series. These MEAN WELL adapters have the third edition of IEC60601-1 and the design meets 2 X MOPP international medical standards. GSM90 adapters have ultra-low leakage current less than 100μA, high efficiency up to 91%, and low no-load power consumption less than 0.15W.

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.

库存量: 24

库存:
24 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.506 ¥289.51
¥275.4488 ¥1,377.24
¥263.0414 ¥2,630.41
¥261.2221 ¥5,224.44